| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-532 |
625-025-362-532
| Heilind Number: | EDA625-025-362-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-532 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transmission. With two rows for enhanced functionality, this plug connector features durable Boardlocks for easy mounting. Its PC Tail termination method ensures reliable performance, while gold-plated contacts guarantee optimal conductivity. The robust steel shell, coated with nickel, offers protection in demanding environments. With 25 positions and a 3A amperage rating, this connector is perfect for a wide range of applications. Mating retention is simple, thanks to the 4-40 Threaded Hole design. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.

