| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-533 |
625-025-362-533
| Heilind Number: | EDA625-025-362-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-533 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, featuring a robust design ideal for various applications. This plug connector, with a sleek nickel-plated steel shell, guarantees durability and reliability. With two rows and 25 positions, it offers ample connectivity options while ensuring secure board attachment through convenient boardlocks. The PC tail termination method and gold contact plating ensure optimal signal transmission, even in demanding environments. Its mating retention type, 4-40 Threaded Standoff, adds an extra layer of stability. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is a versatile and essential component for any project. Elevate your connectivity game with this high-performance connector.

