| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-535 |
625-025-362-535
| Heilind Number: | EDA625-025-362-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-535 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Designed for optimal performance, this connector features a Plug gender and two rows for efficient signal transmission. With a durable Steel shell and reliable Boardlocks mount type, it ensures secure and stable connections. The PC Tail termination method with Gold contact plating guarantees high conductivity and longevity. With 25 positions and a 3A amperage rating, it is suitable for various applications. Operating smoothly in a wide temperature range of -55 to 85°C, it is ideal for use in diverse environments. Complete with Nickel shell plating and M3 Threaded Hole mating retention type, it offers both durability and convenience. Upgrade your connectivity with this essential component.

