| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-540 |
625-025-362-540
| Heilind Number: | EDA625-025-362-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-540 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimum performance, this Plug connector features two rows, ideal for secure boardlocks mounting. With a PC Tail termination method and gold contact plating, it ensures reliable signal transmission. The nickel-plated steel shell offers durability, while the 25 positions cater to multiple connections. Operating smoothly in a wide temperature range from -55 to 85 °C, it's perfect for various environments. The mating retention type, 4-40 Threaded Fixed Standoff, adds to its stability. Upgrade your setup with this essential IO connector.

