| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-541 |
625-025-362-541
| Heilind Number: | EDA625-025-362-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-541 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features durable construction with two rows of 25 positions, suitable for a variety of applications. With a PC Tail termination method and gold contact plating, it ensures reliable signal transmission while the nickel shell plating offers corrosion resistance. The boardlocks mount type and .120" Through Hole mating retention type provide secure attachment, ideal for industrial environments. Crafted from steel, the connector can withstand harsh conditions, with an operating temperature range of -55 to 85 °C. Upgrade your connectivity with this essential component.

