| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-542 |
625-025-362-542
| Heilind Number: | EDA625-025-362-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-542 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features gold-plated PC tail terminations, ensuring reliable signal transmission. With 25 positions spread across two rows, it offers ample versatility for your applications. The sturdy steel shell, plated with nickel, guarantees durability in various environments. Its boardlock mount type and 4-40 threaded hole mating retention make installation a breeze. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable solution for your connectivity needs.

