| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-545 |
625-025-362-545
| Heilind Number: | EDA625-025-362-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-545 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This two-row plug, featuring boardlocks for secure mounting, is designed for optimal performance. With a gold contact plating and nickel shell plating, it ensures efficient signal transmission and durability. Its 25 positions and 3A amperage support versatile applications, while the M3 threaded hole mating retention type offers added convenience. Crafted from sturdy steel, it can withstand harsh operating conditions with a wide temperature range from -55 to 85°C. Upgrade your connections with this essential component.

