| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-010 |
625-025-662-010
| Heilind Number: | EDA625-025-662-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-010 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Designed for efficiency, this connector features a 25-position configuration with two rows, ensuring seamless data transmission. The plug type, with a through-hole mount (.120") and PC tail termination method, guarantees secure and stable connection. Engineered for durability, the steel shell with nickel plating offers robust protection in various environments. With gold contact plating and a 3A amperage rating, it ensures high performance and conductivity. Its operating temperature range of -55 to 85 °C makes it suitable for a wide range of applications. Plus, the mating retention type with 4-40 threaded fixed standoff provides added security. Upgrade your connectivity with this essential component.

