| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-013 |
625-025-662-013
| Heilind Number: | EDA625-025-662-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-013 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for ensuring seamless data transfer in a variety of electronic applications. This high-performance plug, featuring 25 positions across 2 rows, is designed for reliable through hole mounting with a termination method of PC Tail, guaranteeing secure attachment. With a rugged steel shell plated in nickel, it offers durability in even the most demanding environments. The gold contact plating ensures optimal conductivity, while the mating retention type, 4-40 Threaded Standoff, further enhances stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's the perfect solution for your connectivity needs. Upgrade your setup with this essential connector, a must-have in any professional or DIY electronic project.

