| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-015 |
625-025-662-015
| Heilind Number: | EDA625-025-662-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity options with our Right Angle D-Sub Connector, a reliable solution for demanding electronic applications. Designed for seamless integration, this connector features a two-row configuration and a through-hole mount type for secure attachment. With PC tail termination and gold contact plating, it ensures optimal signal transmission and durability. The nickel-plated steel shell offers robust protection, while the M3 threaded hole mating retention type adds convenience during assembly. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity setup with this high-performance connector, perfect for IO and data transmission needs.

