| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-031 |
625-025-662-031
| Heilind Number: | EDA625-025-662-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-031 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic applications. This high-quality plug features two rows of 25 positions, ensuring reliable data transmission. With a sturdy steel shell and gold-plated contacts, it guarantees durability and optimal conductivity. The boardlocks mount type and PC tail termination method provide secure installation, while the nickel shell plating offers corrosion resistance. Operating efficiently in a wide temperature range from -55 to 85°C, it's ideal for diverse industrial environments. Upgrade your connections with this essential component for effective signal transfer.

