| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-032 |
625-025-662-032
| Heilind Number: | EDA625-025-662-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Right Angle D-Sub Connector. Designed for seamless integration into your circuitry, this plug connector boasts a durable steel shell with nickel plating for maximum conductivity and longevity. With 25 positions and two rows, it offers ample space for multiple connections. The PC tail termination method ensures secure and reliable contact, while the gold plating guarantees optimal signal transfer. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is perfect for a wide range of applications, from industrial machinery to telecommunications. Rest assured, it complies with RoHS standards, making it an eco-friendly choice for your projects. Upgrade your connectivity with this essential component.

