| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-035 |
625-025-662-035
| Heilind Number: | EDA625-025-662-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell plated with nickel for reliable conductivity. With two rows and 25 positions, it offers ample connectivity options for your devices. The gold-plated contacts ensure efficient signal transmission, while the PC Tail termination method guarantees secure attachment to your circuit board. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for a variety of industrial applications. The integrated Boardlocks and M3 Threaded Hole mating retention type provide added stability during use. Elevate your connectivity solutions with this high-quality D-Sub Connector.

