| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-040 |
625-025-662-040
| Heilind Number: | EDA625-025-662-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-040 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance applications. Designed for efficiency, this plug connector features a 2-row configuration with 25 positions, ensuring seamless data transmission. With a robust construction of steel shell material and nickel plating, it guarantees durability in diverse operating environments. The gold-plated contacts offer optimal conductivity, while the PC tail termination method facilitates easy installation. Ideal for boardlocks mounting, it provides secure attachment with a 4-40 threaded fixed standoff for mating retention. Operating effortlessly in temperatures ranging from -55 to 85 °C, it's a versatile choice for industrial and commercial use. Upgrade your connectivity setup with this essential component.

