| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-041 |
625-025-662-041
| Heilind Number: | EDA625-025-662-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-041 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a vital component for secure data transmission. Featuring a durable steel shell with nickel plating, it ensures long-lasting performance in demanding environments. With 25 gold-plated positions and a 3A amperage rating, it guarantees reliable signal integrity. The PC Tail termination method and boardlocks mount type provide a stable and efficient connection, while the mating retention type of .120" through hole offers added security. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential solution for various applications. Stay connected with confidence.

