| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-042 |
625-025-662-042
| Heilind Number: | EDA625-025-662-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-042 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features two rows, each accommodating 25 positions for seamless data transmission. With a durable steel shell and reliable gold-plated contacts, it ensures secure connections in even the most demanding environments. The PC Tail termination method and 4-40 Threaded Hole mating retention type offer convenience and stability during installation. Rated for 3A, it guarantees efficient power delivery. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.

