| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-043 |
625-025-662-043
| Heilind Number: | EDA625-025-662-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-043 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This robust plug features two rows for efficient data transmission, with a 3A amperage rating ensuring reliable power delivery. Crafted with durable steel shell material and nickel plating, it guarantees long-term performance even in challenging environments. The gold contact plating offers superior conductivity, while the PC Tail termination method simplifies installation on circuit boards. Its 25 positions accommodate multiple connections, and the 4-40 threaded standoff mating retention type ensures a secure fit. Operating within a wide temperature range from -55 to 85°C, this connector is built to withstand extreme conditions. Upgrade your connectivity solutions with this high-quality component, perfect for industrial or commercial use.

