| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-045 |
625-025-662-045
| Heilind Number: | EDA625-025-662-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-045 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our premium Right Angle D-Sub Connector, designed for optimal performance in demanding industrial environments. This Plug connector features two rows, ideal for secure boardlocks mounting, ensuring stability in high-vibration applications. With a PC Tail termination method and gold contact plating, it guarantees reliable signal transmission, while the durable steel shell with nickel plating offers excellent protection against corrosion. Boasting 25 positions and a 3A amperage rating, it provides ample power and signal connections for your equipment. The mating retention type with M3 Threaded Hole further enhances its durability, while the wide operating temperature range of -55 to 85°C ensures functionality in extreme conditions. Trust in this connector for seamless data transfer in your critical systems.

