| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-515 |
625-025-662-515
| Heilind Number: | EDA625-025-662-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-515 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows and through hole mounting with a PC Tail termination method. With contact plating in gold and shell plating in nickel, it ensures reliable signal transmission. The 25 positions offer ample connectivity options, while the M3 Threaded Hole mating retention type guarantees secure connections. Constructed with durable steel shell material, it can withstand harsh operating conditions ranging from -55 to 85 °C. Upgrade your setup with this essential component for seamless data transmission.

