| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-540 |
625-025-662-540
| Heilind Number: | EDA625-025-662-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-540 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronics projects with our Right Angle D-Sub Connector, a crucial component for secure and reliable connectivity. This two-row plug, designed for boardlocks, features gold-plated PC tail terminations for optimal signal transmission. With a 25-position layout and a durable steel shell plated with nickel, it guarantees long-lasting performance in demanding environments. The 4-40 Threaded Fixed Standoff ensures stable mating retention, while an amperage rating of 3A and an operating temperature range of -55 to 85°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.

