| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-542 |
625-025-662-542
| Heilind Number: | EDA625-025-662-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-542 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This high-quality plug features two rows of 25 positions, guaranteeing secure and efficient data transmission. With a sturdy steel shell and gold-plated contacts, it ensures reliable performance even in demanding environments. Designed for easy installation with boardlocks and PC tail termination, it's perfect for industrial applications. Its -55 to 85 °C operating temperature range makes it suitable for a wide range of scenarios. Trust in this connector for seamless connectivity in your projects.

