| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-543 |
625-025-662-543
| Heilind Number: | EDA625-025-662-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-543 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows with a total of 25 gold-plated positions, ensuring reliable data transmission. Its boardlocks mount securely for stability, while the PC Tail termination method offers easy installation. Constructed with durable steel shell material and nickel plating, it guarantees longevity even in harsh operating conditions ranging from -55 to 85 °C. Mating retention is facilitated by 4-40 Threaded Standoff, making it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.

