| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-662-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-662-545 |
625-025-662-545
| Heilind Number: | EDA625-025-662-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-662-545 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows, ideal for secure boardlocks mounting. With a PC Tail termination method and gold contact plating, it ensures reliable conductivity. The nickel shell plating and steel shell material guarantee durability, even in harsh environments with an operating temperature range of -55 to 85 °C. With 25 positions and M3 Threaded Hole mating retention type, it offers versatility in various applications. Upgrade your connectivity with this high-quality connector.

