| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-010 |
625-037-262-010
| Heilind Number: | EDA625-037-262-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-010 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This plug connector features two rows of 37 positions, providing ample connectivity for your devices. With a durable steel shell and nickel plating, it ensures reliable performance in various environments. The gold flash contact plating guarantees optimal signal transmission, while the 4-40 threaded fixed standoff ensures secure mating. Suitable for through-hole mounting with a PC tail termination method, it offers easy installation. Operating efficiently in temperatures ranging from -55 to 85°C, it's perfect for industrial applications. Upgrade your connectivity solutions with this high-quality D-Sub connector.

