| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-012 |
625-037-262-012
| Heilind Number: | EDA625-037-262-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-012 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, ideal for a variety of applications. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in demanding environments. With a 2-row, 37-position design and a 4-40 threaded hole mating retention type, it provides secure and stable connections. The through hole mount type with PC tail termination method simplifies installation. Gold flash contact plating guarantees high conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

