| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-013 |
625-037-262-013
| Heilind Number: | EDA625-037-262-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-013 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug connector features two rows of 37 positions, ensuring reliable and efficient data transmission. With a durable steel shell and gold flash contact plating, it guarantees long-lasting quality, even in harsh environments. Its through-hole mount type and PC tail termination method offer easy and secure installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a trusted solution for your connectivity needs. Upgrade your setup with this essential component.

