| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-015 |
625-037-262-015
| Heilind Number: | EDA625-037-262-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug connector features two rows and 37 positions, with a through-hole mount type for secure installation. With a 3A amperage rating, it ensures reliable power transmission. The gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability. Designed for optimal performance in a wide temperature range (-55 to 85°C), this connector is suitable for various industrial applications. Its PC tail termination method and M3 threaded hole mating retention type provide easy and secure connections. Crafted from high-quality steel, it offers robust construction for long-lasting use. Upgrade your setup with this essential component for seamless data and signal transmission.

