| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-030 |
625-037-262-030
| Heilind Number: | EDA625-037-262-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-030 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for efficient power transmission, this plug features a 3A amperage, ideal for various electronic applications. With a two-row configuration and boardlocks for secure mounting, it ensures stable connections. The PC Tail termination method, along with Gold Flash contact plating and Nickel shell plating, guarantees reliable signal transfer. Its 37 positions offer ample versatility, while the 4-40 Threaded Fixed Standoff mating retention type ensures a firm hold. Crafted from durable steel and suitable for a wide temperature range (-55 - 85 °C), this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.

