| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-032 |
625-037-262-032
| Heilind Number: | EDA625-037-262-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. With a robust construction and reliable PC Tail termination method, this connector ensures secure and efficient connections. Featuring 37 gold flash plated contacts, it guarantees excellent conductivity and signal transmission. The steel shell with nickel plating offers durability and protection in demanding environments. Ideal for board-to-board connections, this connector is perfect for industrial and commercial use. With a 4-40 threaded hole mating retention type, it ensures a stable and secure connection. Operating in a wide temperature range from -55 to 85°C, it is suitable for various operating conditions. Upgrade your devices with this premium D-Sub connector for seamless connectivity solutions.

