| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-035 |
625-037-262-035
| Heilind Number: | EDA625-037-262-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for secure board-to-board connections. Featuring a 2-row design with 37 positions, this plug connector ensures efficient data transmission in various electronic applications. With a durable steel shell and gold flash contact plating, it guarantees long-lasting performance even in harsh environments. The PC Tail termination method and boardlocks mount type offer easy and stable installation on circuit boards. Designed for versatility, it operates seamlessly in a wide temperature range from -55 to 85°C, making it suitable for industrial and commercial use. Trust in this high-quality connector for all your connectivity needs.

