| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-040 |
625-037-262-040
| Heilind Number: | EDA625-037-262-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-040 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for seamless data transmission. Designed for efficiency, this connector features two rows for optimal signal performance, with a durable steel shell ensuring longevity. Its PC Tail termination method and Boardlocks mount type guarantee secure and stable installation, while the Gold Flash contact plating and Nickel shell plating provide superior conductivity and corrosion resistance. With 37 positions available, it offers ample connectivity options. Operating effortlessly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications, making it an essential component in your electronics toolkit. Upgrade your connections today with this high-quality connector.

