| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-041 |
625-037-262-041
| Heilind Number: | EDA625-037-262-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-041 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. Featuring a plug configuration with two rows of 37 positions, it ensures reliable data transmission in various electronic applications. The PC Tail termination method and gold flash contact plating guarantee secure and efficient connections, while the nickel-plated steel shell offers durability. With a current rating of 3 A and an operating temperature range of -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Its boardlocks mount type and mating retention type of .120" through hole provide added stability and ease of installation. Upgrade your setups with this high-performance connector, ideal for industrial and commercial use.

