| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-042 |
625-037-262-042
| Heilind Number: | EDA625-037-262-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-042 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for various electronic applications. This high-quality plug features two rows of 37 positions, ensuring reliable data transmission. With a durable steel shell plated in nickel, it offers robust protection and longevity. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Designed for boardlocks mounting, it's easy to install in any setup. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for industrial environments. Plus, the mating retention type with a 4-40 threaded hole adds an extra layer of security. Upgrade your IO connections with this essential component.

