| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-043 |
625-037-262-043
| Heilind Number: | EDA625-037-262-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-043 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic applications. This high-performance connector features a durable steel shell with nickel plating, ensuring long-lasting quality. With 37 gold flash-plated contacts and a PC tail termination method, it guarantees secure and efficient connections. Designed for optimal functionality, it offers 2 rows with a 3A amperage rating and a plug gender, perfect for boardlocks mounting. Its operating temperature range of -55 to 85°C makes it suitable for various environments. Plus, the mating retention type with 4-40 threaded standoff adds extra stability. Elevate your connectivity experience with this essential component.

