| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-045 |
625-037-262-045
| Heilind Number: | EDA625-037-262-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-045 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for seamless data transmission. Designed for optimal durability and efficiency, this connector features a two-row layout with 37 gold flash plated positions, ensuring secure and reliable connections. The plug gender and boardlocks mount type offer versatile installation options, while the PC Tail termination method guarantees easy and efficient assembly. Constructed with nickel-plated steel shell material, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Mating retention is facilitated through an M3 threaded hole, providing added stability in your connections. Ideal for a wide range of applications, this connector is a must-have for any project requiring high-speed data transfer. Elevate your connectivity experience with our premium D-Sub Connector.

