| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-512 |
625-037-262-512
| Heilind Number: | EDA625-037-262-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-512 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in electronic applications. Featuring a robust steel shell with nickel plating, this connector ensures durability while maintaining signal integrity. With 37 gold flash-plated contacts, it guarantees reliable data transmission even in demanding environments. Its through-hole mount type and PC tail termination method offer easy and secure installation, while the 4-40 threaded hole mating retention type provides added stability. Perfect for high-performance systems, this connector is rated for an operating temperature range of -55 to 85 °C, making it suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.

