| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-515 |
625-037-262-515
| Heilind Number: | EDA625-037-262-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-515 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding applications. This rugged plug features a two-row configuration, accommodating 37 positions for seamless communication. With a through-hole mount type and PC tail termination method, installation is secure and reliable. The gold flash contact plating ensures low contact resistance, while the nickel shell plating provides durability. Mating retention is facilitated with an M3 threaded hole, guaranteeing a stable connection. Constructed with steel shell material, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your setup with this essential component for efficient data transmission.

