| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-531 |
625-037-262-531
| Heilind Number: | EDA625-037-262-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-531 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this plug features two rows and 37 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it offers both reliability and longevity. The gold flash contact plating guarantees efficient signal conductivity, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is perfect for a wide range of applications. Trust in its quality for your connectivity needs.

