| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-533 |
625-037-262-533
| Heilind Number: | EDA625-037-262-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-533 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for seamless data connectivity in your electronic devices. With a durable steel shell and nickel plating, this connector ensures reliable performance even in demanding environments. Featuring 37 positions across 2 rows, it offers ample connectivity options for your applications. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transmission. Designed for ease of installation, it comes with boardlocks for secure mounting. Its 4-40 threaded standoff mating retention type further enhances stability. Operating flawlessly in extreme temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Trust in its quality and craftsmanship to power your connections with precision.

