| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-535 |
625-037-262-535
| Heilind Number: | EDA625-037-262-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-535 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug features two rows with a total of 37 positions, ensuring seamless connectivity. With a rugged steel shell and secure boardlocks for mounting, it offers durability and stability in any setup. The PC Tail termination method and Gold Flash contact plating guarantee reliable signal transmission, while the Nickel shell plating adds to its longevity. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -55 to 85 °C. Whether for industrial machinery or telecommunications systems, this connector is an essential component for maintaining efficient connectivity.

