| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-540 |
625-037-262-540
| Heilind Number: | EDA625-037-262-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-540 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Engineered for optimal performance, this plug features a boardlocks mount type and PC tail termination method, ensuring secure and reliable attachment. With a gold flash contact plating and nickel shell plating, it offers superior conductivity and durability. Perfect for various applications, this connector has 37 positions and a 2-row design. Its steel shell material guarantees robustness, while the 4-40 threaded fixed standoff mating retention type provides added stability. Operating smoothly even in extreme temperatures ranging from -55 to 85 °C, it is a versatile and essential component for your connectivity needs. Trust in the quality and efficiency of our D-Sub Connector to streamline your electronic setups.

