| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-541 |
625-037-262-541
| Heilind Number: | EDA625-037-262-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-541 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Featuring a robust design with two rows and 37 positions, this plug connector is perfect for secure board-to-board connections. With a maximum amperage of 3 A, it ensures reliable power transmission. The PC Tail termination method and gold flash contact plating guarantee efficient signal transfer, while the nickel-plated steel shell provides durability. Its mating retention type, .120" through hole, offers added stability during usage. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance component.

