| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-542 |
625-037-262-542
| Heilind Number: | EDA625-037-262-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-542 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. This essential component boasts a robust construction, featuring a steel shell with nickel plating for durability. With 37 positions available and a 2-row design, it offers ample connectivity options. The PC Tail termination method ensures secure and stable connections, while the gold flash contact plating guarantees excellent conductivity. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is built to perform in demanding environments. Perfect for board installations, it comes with convenient boardlocks for easy mounting. Mating retention is effortless with the 4-40 threaded hole feature. Trust in this connector for efficient and dependable performance in your projects.

