| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-543 |
625-037-262-543
| Heilind Number: | EDA625-037-262-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-543 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration in electronic systems. With a plug gender and two rows for efficient signal transfer, this connector features boardlocks for secure mounting and PC tail termination for easy installation. Boasting gold flash contact plating and nickel shell plating, it ensures reliable conductivity and durability in diverse applications. Offering 37 positions and a 3A amperage rating, it meets the demands of modern electronics. The mating retention type with 4-40 threaded standoff further enhances stability. Constructed from robust steel, it guarantees long-lasting performance even in harsh environments. With an operating temperature range of -55 to 85°C, it's suitable for a wide range of industrial and commercial settings. Upgrade your connectivity infrastructure with this essential component.

