| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-262-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-262-545 |
625-037-262-545
| Heilind Number: | EDA625-037-262-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-262-545 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell with Nickel plating for reliable signal transmission. With a PC Tail termination method and Gold Flash contact plating, it ensures secure and efficient connections. Perfect for board applications, it offers two rows of 37 positions, accommodating a wide range of connections. Its rugged construction and M3 Threaded Hole mating retention type make it ideal for industrial environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.

