| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-012 |
625-037-362-012
| Heilind Number: | EDA625-037-362-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-012 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration in various applications. Featuring a durable steel shell with nickel plating, this connector ensures reliable signal transmission in even the harshest environments. With a 37-position configuration and through-hole mount type, it offers easy and secure installation on PCBs. The gold-plated contacts guarantee optimal conductivity, while the 4-40 threaded hole mating retention type provides added stability. Operating efficiently in temperatures ranging from -55 to 85 °C, it is suitable for use in a wide range of industrial settings. Perfect for professional projects or DIY electronics, this connector is a versatile and essential addition to your inventory. Elevate your connections with our Right Angle D-Sub Connector.

