| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-015 |
625-037-362-015
| Heilind Number: | EDA625-037-362-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic devices. With a durable steel shell plated in nickel, this connector ensures reliable performance in demanding environments. Featuring gold-plated contacts and a through-hole mount, it guarantees secure and efficient PC tail termination. Its two rows of 37 positions offer ample connectivity options, while a maximum amperage of 3 A supports robust power transmission. Mating retention is facilitated through an M3 threaded hole, ensuring a stable and secure connection. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is built to withstand varying environmental conditions, making it an ideal choice for industrial and commercial applications. Upgrade your system with this essential component and experience enhanced connectivity like never before.

