| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-030 |
625-037-362-030
| Heilind Number: | EDA625-037-362-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-030 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and secure board-to-board connections. With a robust steel shell plated in nickel, this connector ensures durability in various industrial environments. Featuring two rows of gold-plated PC tail contacts, it guarantees reliable signal transmission with an amperage of 3A. Its 37 positions offer ample connectivity options, while the 4-40 threaded fixed standoff mating retention type adds stability to your assembly. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable solution for your electronic applications. Upgrade your system's performance with this high-quality connector.

