| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-031 |
625-037-362-031
| Heilind Number: | EDA625-037-362-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-031 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for efficiency and durability, this connector features a plug gender and two rows for seamless integration. Its boardlocks mount securely for stability, while the PC Tail termination method ensures reliable performance. With gold contact plating and nickel shell plating, it guarantees optimal conductivity. Offering 37 positions and mating retention type, it's perfect for various applications. Constructed with steel shell material, it withstands harsh environments with an operating temperature range of -55 to 85 °C. Upgrade your connections with this essential component.

