| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-032 |
625-037-362-032
| Heilind Number: | EDA625-037-362-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This high-quality connector features 37 positions, perfect for transmitting data efficiently. Its durable steel shell with nickel plating ensures long-lasting performance, even in challenging environments. With a PC Tail termination method and gold contact plating, you can count on reliable connections with minimal signal loss. The boardlocks mount type offers secure installation, while the mating retention type with a 4-40 threaded hole further enhances stability. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is ideal for various applications. Upgrade your setup with this essential component for optimal functionality and performance.

